Low

TARGET 3001!  V16_SMA  SOFTWARE, TARGET 3001, SMART EDITION

TARGET 3001! V16_SMA
Technical Data Sheet (157.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The V15_SMA is a TARGET 3001! version 15 smart edition CAD/CAE software for PCB design. The TARGET 3001! CAD/CAE software consists of schematic, simulation, layout, auto router, 3D view and front panel design within one user interface. The external auto router ELECTRA supplementary is embedded to every edition in a 250pin capable version. In TARGET 3001! CAD/CAE software all project data are gathered in one single file and no conversion struggles and no version conflicts between schematic and layout. This leads to highest consistency between schematic and layout. TARGET 3001! provides manufacturing data for production processes of all industry standards. It has all functions a modern layout CAD software is expected to have. This software provides transparency of workflow.
  • TARGET 3001! is easy to use CAD/CAE software
  • 700pins/pads
  • Two copper layers
  • Simulation is capable of 50 signals
  • All function active
  • Electra 250 router
  • Single user license
  • Commercial use
  • Frame panel:100cm

 

Product Information

Software Application:
-
Software Edition:
-
No. of User Licences:
1
Supported Hosts:
-
Features:
700Pins/Pads, Two Copper Layers, Simulation is Capable of 50 Signals
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
85238091
Weight (kg):
.175

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.