Low

TSL262R-LF - 

Light to Voltage Optical Sensor, 2.7 V to 5.5 V, Sidelooker-3

TSL262R-LF - Light to Voltage Optical Sensor, 2.7 V to 5.5 V, Sidelooker-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMS AMS
Manufacturer Part No:
TSL262R-LF
Order Code:
1182351
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSL262R-LF is an infrared light-to-voltage Optical Sensor combining a photodiode and a trans-impedance amplifier on a single monolithic IC. Output voltage is directly proportional to the light intensity (irradiance) on the photodiode. This device has improved amplifier offset-voltage stability and low power consumption.
  • Single photo-diode and transimpedance architecture
  • 7µs Output rise-time response
  • 2X Gain lens
  • Rail-to-rail output swing
  • Enables extremely fast response to change
  • Provides for high sensitivity to detect a small change in light
  • Provides additional sensitivity advantages
  • Provides full dynamic range
  • Integral visible light cut-off filter
  • Converts light intensity to a voltage

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
Light to Voltage Optical Sensor
:
2.7V
:
5.5V
:
-
:
3Pins
:
0°C
:
70°C
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.