Low

MIR-24SW-PIFA - 

WIFI/BLUETOOTH/NFC, BLUETOOTH 2.1/4.1

MIR-24SW-PIFA - WIFI/BLUETOOTH/NFC, BLUETOOTH 2.1/4.1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIR-24SW-PIFA
Order Code:
2748881
Product Range
MIRAGE Sierra mangOH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MIR-24SW-PIFA from Talon Communications is a MIRAGE Sierra mangOH IoT module. The mangOH IoT connector is an open interface standard from Sierra Wireless to simplify product development with a single interface for connectivity and sensor module technology. The Talon MIRAGE RF module on mangOH form factor is a low power extremely high performance IEEE 802.11 a/b/g/n compliant, 2.4GHz RF module with integrated and external antenna options. The MIRAGE is based on TI WiLink WL1831 dual mode Bluetooth + Wi-Fi platform. The development environment is based on Legato open source Linux which is designed to simplify embedded IoT project with a suite of development and build tools target, host and build tools to create apps ready for deployment to user devices The MIRAGE IoT module brings out 3 different communication and 1 programming interface for maximum usability and flexibility including 1 x UART, 1 x SDIO bus, 1 x PCM and 1 x JTAG.
  • PIFA trace (default) + UFL (1) RF connector
  • Based on the Sierra Wireless IoT expansion card specification
  • 20 and 40MHz SISO, Bluetooth classic 2.1, Bluetooth smart 4.1
  • NFC forum type 2 tag and NFC field detect wake-up
  • Digital PCM audio + SBC and A2DP
  • Integrated high performance trace antennas
  • Low power of <2.5W, SDIO 4bit interface, PCM for Bluetooth audio, < 800µA Wi-Fi connected idle
  • UART and I2C interfaces, -20°C to +70°C operation
  • Small QSFP+ 45mm x 22.3mm x 3.7mm form factor
  • FCC/IC/ETSI/CE/TELEC certified

Applications

Communications & Networking, Wireless, Industrial, Automation & Process Control, Medical

Product Information

:
Bluetooth 2.1, 4.1
:
-
:
-
:
-
:
-
:
-
:
-
:
-20°C
:
70°C
:
MIRAGE Sierra mangOH Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

9 In stock

7 in stock for next day delivery (Liege stock)

2 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£57.66 £ 57.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £57.66
5 + £57.32
10 + £56.97
50 + £56.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.