Low

TAIYO YUDEN  LMK325BJ107MM-T  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 100 µF, 10 V, ± 20%, X5R, M Series

TAIYO YUDEN LMK325BJ107MM-T
Manufacturer Part No:
LMK325BJ107MM-T
Order Code:
1838744
Product Range
M Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMK325BJ107MM-T is a high value Multilayer Ceramic Capacitor with plated end termination, X5R temperature characteristics and 1210 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit.
  • Improved higher density mounting
  • Monolithic structure provides higher reliability
  • Low equivalent series resistance (ESR) provides superior noise absorption characteristics
  • Higher permissible ripple current values
  • Smaller case sizes with high rated voltage
  • Improved reliability due to higher insulation resistance and breakdown voltage

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
100µF
Voltage Rating:
10V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X5R
Product Range:
M Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Industrial
  • Power Management

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.0002

Alternatives

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 100 µF, 10 V, ± 20%, X5R, C Series

KEMET

Cut Tape
17,809 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.986 50+ £0.626 100+ £0.52 250+ £0.481 more…

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 100 µF, 10 V, ± 20%, X5R, GRM Series

MURATA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ £0.767 50+ £0.594 100+ £0.394 250+ £0.391 more…

Buy

Similar Products