TAIWAN SEMICONDUCTOR  TSM2307CX  MOSFET Transistor, P Channel, -3 A, -30 V, 0.064 ohm, -10 V, -1 V

TAIWAN SEMICONDUCTOR TSM2307CX

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: -3A
  • Drain Source Voltage Vds: -30V
  • MSL: -
  • No. of Pins: 3
  • On Resistance Rds(on): 0.064ohm
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 1.25W
  • Rds(on) Test Voltage Vgs: -10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs: -1V
  • Transistor Case Style: SOT-23
  • Transistor Polarity: P Channel

Availability

Availability:  10,090


  • 10,090 in stock for next day delivery (UK stock)
 
Check stock and lead times
  • 15,000 will be available for delivery on 14-Feb-2016
  • More stock available week commencing 23/05/16

Price for: Cut Tape 1

Minimum order quantity: 150

Order multiple quantity: 1

Price: £0.146 £0.146

Buy

Price

Quantity List Price
100 - 249 £0.146
250 - 499 £0.139
500 - 999 £0.125
1000 - 1999 £0.091
2000 - 3999 £0.086
4000+ £0.0769
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85412900
  • Weight (kg): .000008
Back to top

Similar Products


Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought