Low

EN3162823PG311 - 

Circular Connector, EN3 Series, Cable Mount Plug, 3 Contacts, Crimp Pin, Bayonet

EN3162823PG311 - Circular Connector, EN3 Series, Cable Mount Plug, 3 Contacts, Crimp Pin, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EN3162823PG311
Order Code:
1697287
Product Range
EN3 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Mini EN3 series Mini Weathertight Connector has gold-plated copper alloy contacts. The O-ring is moulded onto cord housing assembly and gasket is moulded onto panel housing assembly to prevent leakage and eliminate need for additional O-rings and gaskets. The cable clamp assembly features living hinges, which snap easily onto and support the cable. The thermoplastic rubber body simulates closed entry contact system to prevent probe damage or accidental loss of spring retention due to misaligned or bent pins. The panel connector shell features a positioning keyway to prevent misalignments and a polarizing single D design for proper panel mounting and to prevent rotational movement. It exceeds enclosure rating IP16/IP18 when not mated or covered and IP66/IP68 when mated or covered (IEC 529).
  • Superior leakage protection
  • Integral O-ring and gasket
  • Reduced part count for reduced labour to assemble
  • Abrasion-resistant thermoplastic boot provides strain relief
  • Optional cap covers panel housing assembly when not in use
  • Exceeds enclosure rating 6P at 1000V when mated or covered (NEMA 250)
  • 600VRMS at sea level Voltage rating
  • 100MR at 77°F Insulation resistance
  • 5mR Minimum contact resistance

Applications

Automation & Process Control, Logistics, Medical, Sensing & Instrumentation

Product Information

:
EN3 Series
:
Cable Mount Plug
:
3Contacts
:
Crimp Pin
:
Bayonet
:
Thermoplastic, Glass Filled Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 16/04/18

Contact me when back in stock

£5.31 £ 5.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.31
5 + £5.12
10 + £4.90
25 + £4.58
50 + £4.33
100 + £4.13
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.