Low

SUSUMU  RG3216P-49R9-B-T1  THIN FILM RESISTOR, 49.9 OHM, 250MW 0.1%

SUSUMU RG3216P-49R9-B-T1
Manufacturer:
SUSUMU SUSUMU
Manufacturer Part No:
RG3216P-49R9-B-T1
Order Code:
1797458
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
49.9ohm
Voltage Rating:
75V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
RG Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
0

Alternatives

SMD Chip Resistor, Thin Film, 49.9 ohm, 150 V, 1206 [3216 Metric], 250 mW, ± 0.1%, ERA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,774 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.439 100+ £0.256 500+ £0.171 1000+ £0.14 more…

Buy

RES, THIN FILM, 49R9, 0.1%, 0.25W, 1206

VISHAY

880:  in stock

Price for: Each (Supplied on Cut Tape)

1+ £1.38 10+ £0.798 50+ £0.593 100+ £0.494 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.