Low

SUSUMU  RG3216P-2213-B-T1  RESISTOR, THIN FILM, 221KOHM, 250mW 0.1%

SUSUMU RG3216P-2213-B-T1
Manufacturer:
SUSUMU SUSUMU
Manufacturer Part No:
RG3216P-2213-B-T1
Order Code:
1797427
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
221kohm
Voltage Rating:
75V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
RG Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
0

Similar Products