Low

SUSUMU  RG3216P-2000-B-T1  THIN FILM RESISTOR, 200 OHM, 250mW, 0.1%

SUSUMU RG3216P-2000-B-T1
Manufacturer:
SUSUMU SUSUMU
Manufacturer Part No:
RG3216P-2000-B-T1
Order Code:
1797412
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
200ohm
Voltage Rating:
75V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
RG Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00006

Alternatives

SMD Chip Resistor, Metal Film, 200 ohm, 300 V, 1206 [3216 Metric], 250 mW, ± 0.1%, ERA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,070 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.436 100+ £0.254 500+ £0.17 1000+ £0.139 more…

Buy

Similar Products