Low

SUSUMU  RG1608P-562-B-T1  RESISTOR, THIN FILM, 5.6KOHM, 100mW 0.1%

SUSUMU RG1608P-562-B-T1
Technical Data Sheet (76.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
5.6kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
RG Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000041

Alternatives

SMD Chip Resistor, Thin Film, 5.6 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 0.1%, ERA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
12,825 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.164 100+ £0.091 500+ £0.0607 1000+ £0.052 more…

Buy

Similar Products