Low

SUSUMU  RG1608P-3921-B-T1  RESISTOR, THIN FILM, 3.92KOHM 100mW 0.1%

SUSUMU RG1608P-3921-B-T1
Technical Data Sheet (76.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
3.92kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
RG Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.