Logo

ST Turbo 2 ultrafast high voltage rectifiers

The STTH15AC06C uses ST Turbo 2 600 V technology and is suited as a boost diode in air conditioning equipment for continuous mode interleaved power factor correction.

The device is also intended for use as a freewheeling diode in power supplies and other power switching applications.

  • Ultrafast switching
  • Low reverse recovery current
  • Reduces switching and conduction losses
  • Low thermal resistance
  • Insulated package TO-220FPAB:
  • Insulated voltage: 2500 VDC

Product Description

ST has developed a 600V boost diode series suited for the latest generation of air conditioning equipment. This AC series is the result of a smart trade-off between the forward voltage drop (VF) and the reverse recovery time (trr).

It saves up to 15% cost compared to existing rectifier solutions, while meeting the efficiency budget.

High efficiency

Reduced MOSFET switching power losses enable the use of smaller heatsinks.

Cost effective

ST Turbo rectifiers save up to 15% in costs compared to existing rectifier solutions, while meeting the efficiency budget.

High-power applications

Suitable for use in air conditioning systems, power supplies and power conversions systems, motor drive and other power-switching applications.

Product Series
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
STTH15AC06CT
STTH15AC06CT - Standard Recovery Diode, 600 V, 15 A, Dual Common Cathode, 2.2 V, 50 ns, 80 A

2400804

STMICROELECTRONICS - Standard Recovery Diode, 600 V, 15 A, Dual Common Cathode, 2.2 V, 50 ns, 80 A

RECTIFIER, FAST, 15A, 600V, TO-220AB; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):15A; Diode Configuration:Dual Common Cathode; Forward Voltage VF Max:2.2V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:80A; Oper

978 in stock

+ Check Stock & Lead Times

21 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

957 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 03/09/18

Each

5+ £1.16 25+ £0.918 100+ £0.737 250+ £0.707 500+ £0.608 1000+ £0.469 5000+ £0.45 More Pricing...

Add
Min: 5 Mult: 5
STTH15AC06CFP
STTH15AC06CFP - Standard Recovery Diode, 600 V, 15 A, Dual Common Cathode, 2.2 V, 50 ns, 80 A

2400803

STMICROELECTRONICS - Standard Recovery Diode, 600 V, 15 A, Dual Common Cathode, 2.2 V, 50 ns, 80 A

RECTIFIER, FAST, 15A, 600V, TO-220FPAB-3; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):15A; Diode Configuration:Dual Common Cathode; Forward Voltage VF Max:2.2V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:80A;

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 03/09/18 Contact me when back in stock

Each

5+ £1.16 25+ £1.02 100+ £0.811 250+ £0.786 500+ £0.676 1000+ £0.608 5000+ £0.54 More Pricing...

Add
Min: 5 Mult: 5