Low

STORM INTERFACE  2212-352311  Keypad, 60 mA, 5 V, QWERTY, USB

STORM INTERFACE 2212-352311
Manufacturer Part No:
2212-352311
Order Code:
1892807
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Current Max:
60mA
Contact Voltage DC Nom:
5V
Keypad Array:
QWERTY
Keypad Output:
USB
No. of Keys:
-
Housing Material:
Stainless Steel
Panel Cutout Width:
362mm
Panel Cutout Height:
120mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369085
Weight (kg):
1.9

Alternatives

TOP MOUNTING KEYBOARD W/ TRACKBALL, PS/2 / USB, WIRED, 63-KEY

STORM INTERFACE

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £398.85 10+ £373.19 25+ £349.87 50+ £328.88

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.