Please refer to product description
- Manufacturer:
- STMICROELECTRONICS
- Order Code:
- 1842512
- Manufacturer Part No:
- TDA7492
-
- Technical Data Sheet (531.53KB) EN
- IC, AMP, AUDIO, CLASS D, 36POWERSO
- Amplifier Class: D
- No. of Channels: 2
- Output Power: 40W
- Supply Voltage Range: 8V to 26V
- Amplifier Case Style: PowerSO
- No. of Pins: 36
- Load Impedance: 8ohm
- Operating Temperature Min: 0°C
- Operating Temperature Max: 70°C
- MSL: MSL 3 - 168 hours
- SVHC: No SVHC (19-Dec-2012)
- Base Number: 7492
- Operating Temperature Range: 0°C to +70°C
- Output Power (Pout): 50W
- THD + N: 0.1% @ 1W, 8ohm, VCC=25V
Catalogue Page:
584 / UK1Availability
| Availability: No Longer Stocked |
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: N/A
- RoHS: Yes
- Weight (kg): 0.001
- Tariff No.: 85423990
-
Country of Origin:
MY
Malaysia
Country in which last significant manufacturing process was carried out



