Low

STMICROELECTRONICS  STM32L151VBH6D  32 Bit Microcontroller, Ultra Low Power, ARM Cortex-M3, 32 MHz, 128 KB, 16 KB, 100 Pins, UFBGA

STMICROELECTRONICS STM32L151VBH6D
Technical Data Sheet (2.02MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
ARM Cortex-M3
CPU Speed:
32MHz
Program Memory Size:
128KB
RAM Memory Size:
16KB
No. of Pins:
100Pins
MCU Case Style:
UFBGA
No. of I/O's:
83I/O's
Embedded Interface Type:
I2C, SPI, USART, USB
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
STM32 L1 ARM Cortex-M3 Microcontrollers
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0026