Low

STM32L053R8T6 - 

ARM Microcontroller, Ultra Low Power, STM32 L0 ARM Cortex-M0+ Microcontrollers, 32bit, 32 MHz

STM32L053R8T6 - ARM Microcontroller, Ultra Low Power, STM32 L0 ARM Cortex-M0+ Microcontrollers, 32bit, 32 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32L053R8T6
Order Code:
2444625
Product Range
STM32 L0 ARM Cortex-M0+ Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STM32L053R8T6 is a 32-bit ARM Cortex-M0+ Microcontroller Unit incorporates the connectivity power of the universal serial bus with the high-performance ARM® Cortex®- M0+ 32-bit RISC core operating at a 32MHz frequency, a memory protection unit and high-speed embedded memories (64kB of Flash program memory) plus an extensive range of enhanced I/Os and peripherals. This device provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. This device offers several analogue features, one 12-bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer, one RTC and one SysTick which can be used as time bases and also feature two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock.
  • Ultra-safe, low-power BOR with 5 selectable thresholds
  • Ultralow power POR/PDR
  • Programmable voltage detector
  • Pre-programmed boot loader - USART, SPI supported
  • Development support - Serial wire debug supported
  • Up to 24 capacitive sensing channels supporting touch key, linear and rotary touch sensors
  • CRC calculation unit, 96-bit unique ID
  • True RNG and firewall protection

Applications

Communications & Networking, Computers & Computer Peripherals, Security

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
STM32 L0 ARM Cortex-M0+ Microcontrollers
:
32bit
:
32MHz
:
64KB
:
8KB
:
64Pins
:
LQFP
:
51I/O's
:
ARM Cortex-M0+
:
I2C, SPI, UART, USART, USB
:
1.8V
:
3.6V
:
Cut Tape
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Manufactured

Alternatives Available

2490881 - ARM Microcontroller, Ultra Low Power, STM32 L0 ARM Cortex-M0+ Microcontrollers, 32bit, 32 MHz

2490883 - ARM Microcontroller, Ultra Low Power, STM32 L0 ARM Cortex-M0+ Microcontrollers, 32bit, 32 MHz

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.