Low

STM32L052C6T6 - 

ARM Microcontroller, Ultra Low Power, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+

STM32L052C6T6 - ARM Microcontroller, Ultra Low Power, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32L052C6T6
Order Code:
2488331
Product Range
STM32 Family STM32L0 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STM32L052C6T6 is an ultra-low-power STM32 L0 series 32-bit Microcontroller incorporates the connectivity power of the universal serial bus (USB 2.0 crystal-less) with the high-performance ARM Cortex-M0+ RISC core operating at a 32MHz frequency. It features a memory protection unit (MPU), high-speed embedded memories (32kB of Flash program memory, 2kB of data EEPROM and 8kB of RAM) plus an extensive range of enhanced I/Os and peripherals. This device provide high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes.
  • 0.95 DMIPS/MHz
  • Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
  • Ultralow-power POR/PDR
  • Programmable voltage detector (PVD)
  • 1 to 25MHz Crystal oscillator
  • 32kHz Oscillator for RTC with calibration
  • High-speed internal 16MHz factory-trimmed RC (±1%)
  • Internal low-power 37kHz RC
  • Internal multispeed low-power 65kHz to 4.2MHz RC
  • Internal self calibration of 48MHz RC for USB
  • PLL for CPU clock
  • Pre-programmed bootloader - USART, SPI supported
  • Serial wire debug supported
  • 20byte Backup register
  • Sector protection against R/W operation
  • 7-channel DMA Controller
  • USB 2.0 crystal-less, battery charging detection and LPM
  • 2 x Watchdogs (independent/window)
  • CRC calculation unit
  • 96-bit Unique ID

Applications

Metering, Sensing & Instrumentation, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Security, Imaging, Video & Vision, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
STM32 Family STM32L0 Series Microcontrollers
:
ARM Cortex-M0+
:
32bit
:
32MHz
:
32KB
:
8KB
:
48Pins
:
LQFP
:
37I/O's
:
I2C, SPI, UART, USART, USB
:
1.65V
:
3.6V
:
STM32
:
STM32L0
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1,508 In stock

1,508 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

1,480 will be available for delivery on 08-Jun-2018

20 will be available for delivery on 15-Jun-2018

More stock available week commencing 04/03/19
£3.30 £ 3.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.30
10 + £2.60
25 + £2.46
50 + £2.31
100 + £2.16
250 + £2.14
500 + £1.84
1000 + £1.54
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.