Low

STM32L051R8H6 - 

ARM Microcontroller, Ultra Low Power, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+

STM32L051R8H6 - ARM Microcontroller, Ultra Low Power, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32L051R8H6
Order Code:
2488326
Product Range
STM32 Family STM32L0 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STM32L051R8H6 is an access line ultra-low-power STM32 L0 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M0+ RISC core operating at a 32MHz frequency. It features a memory protection unit (MPU), high-speed embedded memories (64kB of Flash program memory, 2kB of data EEPROM and 8kB of RAM) plus an extensive range of enhanced I/Os and peripherals. This device provide high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes.
  • ARM 32-bit Cortex-M0+ with MPU
  • 0.95 DMIPS/MHz
  • Ultra-safe, low-power BOR (brownout reset)
  • Ultralow-power POR/PDR
  • Programmable voltage detector (PVD)
  • 1 to 25MHz Crystal oscillator
  • 32kHz Oscillator for RTC with calibration
  • High-speed internal 16MHz factory-trimmed RC (±1%)
  • Internal low-power 37kHz RC
  • Internal multispeed low-power 65kHz to 4.2MHz RC
  • PLL for CPU clock
  • Pre-programmed bootloader - USART, SPI supported
  • Serial wire debug supported
  • 12-bit 1.14MSPS ADC
  • 2 x Ultralow-power comparators
  • 7-channel DMA Controller, supporting ADC, SPI, I²C, USART, Timers
  • 96-bit Unique ID

Applications

Metering, Sensing & Instrumentation, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Security, Imaging, Video & Vision, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
STM32 Family STM32L0 Series Microcontrollers
:
ARM Cortex-M0+
:
32bit
:
32MHz
:
64KB
:
8KB
:
64Pins
:
TFBGA
:
51I/O's
:
I2C, SPI, UART, USART
:
1.65V
:
3.6V
:
STM32
:
STM32L0
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.