STMICROELECTRONICS  STM32F4DISCOVERY  STM32F407, USB OTG, DISCOVERY KIT

STMICROELECTRONICS STM32F4DISCOVERY

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The STM32F4DISCOVERY helps to discover the STM32F4 high-performance features and to develop user applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F407VGT6, it includes an ST-LINK/V2 embedded debug tool, two ST MEMS, Digital accelerometer and Digital microphone, one audio DAC with integrated class D speaker driver, LEDs and push buttons and an USB OTG micro-AB connector. A large number of free ready-to-run application firmware examples are available to support quick evaluation and development.
  • STM32F407VGT6 MCU featuring 32bit ARM Cortex-M4F core, 1 MB Flash, 192 KB RAM in LQFP100 package
  • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2
  • Board power supply: through USB bus or from an external 5 V supply voltage
  • External application power supply: 3V and 5V
  • LIS302DL, ST MEMS motion sensor, 3-axis Digital output accelerometer
  • MP45DT02, ST MEMS audio sensor, Omni directional Digital microphone
  • CS43L22, audio DAC with integrated class D speaker driver
  • Two push buttons (user and reset), 8 user LED's
  • USB OTG FS with micro-AB connector
  • Extension header for all LQFP100 I/Os for quick connection to prototyping board and easy probing

Applications

Industrial; Test & Measurement; Medical; Communications & Networking; Consumer Electronics; Security; Building Automation; Sensing & Instrumentation
Back to top

Product Specifications, Documents & More


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M4
  • Features: MEMS Audio Sensor, 3-Axis Digital Output Accelerometer, USB OTG FS
  • Kit Contents: Board
  • No. of Bits: 32bit
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: STM32
  • Silicon Family Name: STM32F4xx
  • Silicon Manufacturer: STMicroelectronics

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability: No Longer Manufactured


Alternatives

  • 2506840 - DEV BRD, STM32F407VG FOUNDATION LINE MCU
  • 2096251 - EVAL KIT, STM32F0, WITH ST-LINK/V2
Buy

Price

Quantity List Price
1+ £10.27
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 84733080
  • Weight (kg):
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
2506840
STM32F407G-DISC1

STM32F407G-DISC1

STMICROELECTRONICS

DEV BRD, STM32F407VG FOUNDATION LINE MCU

883 

Price for: Each 1

1+ £13.53

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 18/04/16
Suggested Alternatives
2096251
STM32F0DISCOVERY

STM32F0DISCOVERY

STMICROELECTRONICS

EVAL KIT, STM32F0, WITH ST-LINK/V2

234 

Price for: Each 1

1+ £7.17

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 18/04/16

Associated Products


Customers Also Bought