Low

STM32F446ZET6U - 

ARM Microcontroller, High Performance, STM32 F4 ARM Cortex-M4 Microcontrollers, 32bit, 180 MHz

STM32F446ZET6U - ARM Microcontroller, High Performance, STM32 F4 ARM Cortex-M4 Microcontrollers, 32bit, 180 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F446ZET6U
Order Code:
2488318
Product Range
STM32 F4 ARM Cortex-M4 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STM32F446ZET6U is a STM32 F4 series 32-bit Microcontroller based on the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 180MHz. Its Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The device incorporate high-speed embedded memories (up to 512kB of Flash memory, up to 128kB of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This device offer one 12-bit ADC, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timer for motor control, two general-purpose 32-bit timers, as well as standard communication interfaces - up to four I²Cs, four SPIs, three I²Ss, four USARTs and four UART.
  • 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
  • LCD parallel interface, 8080/6800 modes
  • 4 to 26MHz Crystal oscillator
  • Internal 16MHz factory-trimmed RC (1% accuracy)
  • 32kHz Oscillator for RTC with calibration
  • Sleep, stop and standby modes
  • VBAT supply for RTC, 20 x 32-bit backup registers and optional 4kB backup SRAM
  • SWD and JTAG interfaces
  • Cortex-M4 Trace Macrocell™
  • 2 x Serial audio interface
  • 2 x CAN (2.0B Active) interface
  • SDIO interface
  • USB 2.0 full speed device/host/OTG controller with on-chip PHY
  • USB 2.0 high-speed/full-speed device/host/OTG controller
  • 8 to 14-bit parallel camera interface up to 54Mbps
  • CRC calculation unit
  • RTC - subsecond accuracy, hardware calendar
  • 96-bit Unique ID

Applications

Motor Drive & Control, Automation & Process Control, Medical, Industrial, Consumer Electronics, HVAC, Imaging, Video & Vision, Audio, Security, Power Management

Product Information

:
STM32 F4 ARM Cortex-M4 Microcontrollers
:
32bit
:
180MHz
:
512KB
:
128KB
:
144Pins
:
LQFP
:
114I/O's
:
ARM Cortex-M4
:
CAN, I2C, I2S, SPI, UART, USART, USB
:
1.7V
:
3.6V
:
Each
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

No Longer Manufactured

Alternatives Available

2488317 - ARM Microcontroller, High Performance, STM32 F4 ARM Cortex-M4 Microcontrollers, 32bit, 180 MHz

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.