Low

STM32F207IGH6J - 

ARM Microcontroller, Ethernet MAC, Camera Interface, STM32 Family STM32F2 Series Microcontrollers

STM32F207IGH6J - ARM Microcontroller, Ethernet MAC, Camera Interface, STM32 Family STM32F2 Series Microcontrollers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F207IGH6J
Order Code:
2333222
Product Range
STM32 Family STM32F2 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STM32F207IGH6J is a STM32 F2 series 32-bit Microcontroller based on the high performance ARM Cortex-M3 RISC core operating at a frequency of up to 120MHz. The device incorporates high-speed embedded memories (Flash memory up to 1-Mbyte, up to 128kB of system SRAM), up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. The devices also feature an adaptive real-time memory accelerator (ART Accelerator™) which allows to achieve a performance equivalent to 0 wait state program execution from flash memory at a CPU frequency up to 120MHz. This performance has been validated using the CoreMark benchmark. The device offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers. a true number random generator (RNG).
  • 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
  • LCD parallel interface, 8080/6800 modes
  • 4 to 26MHz Crystal oscillator
  • 16MHz Internal factory-trimmed RC
  • 32kHz Oscillator for RTC with calibration
  • 32kHz Internal RC with calibration
  • Sleep, stop and standby modes
  • VBAT supply for RTC, 20 x 32-bit backup registers and optional 4kB backup SRAM
  • Debug mode - Serial wire debug (SWD), JTAG and Cortex-M3 embedded trace macrocell™
  • 2 x CAN interfaces (2.0B Active)
  • SDIO interface
  • USB 2.0 full speed device/host/OTG controller with on-chip PHY
  • USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip PHY and ULPI
  • 10/100 Ethernet MAC with dedicated DMA - supports IEEE 1588v2 hardware, MII/RMII
  • 8 to 14-bit Parallel camera interface (48MB maximum)
  • 96-bit Unique ID

Applications

Motor Drive & Control, Medical, Industrial, Automation & Process Control, Consumer Electronics, Imaging, Video & Vision, Security, Audio, HVAC, Power Management

Product Information

:
STM32 Family STM32F2 Series Microcontrollers
:
ARM Cortex-M3
:
32bit
:
120MHz
:
1MB
:
128KB
:
176Pins
:
UFBGA
:
140I/O's
:
CAN, I2C, SPI, UART, USART, USB
:
1.8V
:
3.6V
:
STM32
:
STM32F2
:
Each
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

976 In stock

976 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/02/19
£9.61 £ 9.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.61
10 + £8.42
25 + £7.46
50 + £7.04
100 + £6.61
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.