Low

STM32F103ZCH6 - 

ARM Microcontroller, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3

STM32F103ZCH6 - ARM Microcontroller, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F103ZCH6
Order Code:
2333189
Product Range
STM32 Family STM32F1 Series Microcontrollers

Product Overview

The STM32F103ZCH6 is a high density performance line STM32 F1 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M3 RISC core operating at a 72MHz frequency, high speed embedded memories (Flash memory up to 256kB and SRAM up to 48KB) and an extensive range of enhanced peripherals and I/Os connected to two APB buses. This device offer three 12-bit ADCs, four general purpose 16-bit timers plus one PWM timer, as well as standard communication interfaces - up to two I²Cs, three SPIs, two I²Ss, one SDIO, five USARTs, an USB and a CAN.
  • 72MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
  • Single cycle multiplication and hardware division
  • Flexible static memory controller with 4 chip select
  • LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management
  • POR, PDR and programmable voltage detector (PVD)
  • 4 to 16MHz Crystal oscillator
  • Internal 8MHz factory trimmed RC
  • Internal 40kHz RC
  • 32kHz Oscillator for RTC with calibration
  • Sleep, stop and standby modes
  • VBAT supply for RTC and backup registers
  • 12-channel DMA Controller
  • Serial wire debug (SWD) and JTAG interfaces
  • Cortex-M3 embedded trace macrocell™
  • 2 x Watchdog timers (Independent and window)
  • SysTick Timer
  • CAN interface (2.0B Active)
  • USB 2.0 full speed interface
  • 96-bit Unique ID

Applications

Motor Drive & Control, Automation & Process Control, Medical, Computers & Computer Peripherals, Communications & Networking, Industrial, Consumer Electronics, Security, Imaging, Video & Vision, HVAC

Product Information

:
STM32 Family STM32F1 Series Microcontrollers
:
ARM Cortex-M3
:
32bit
:
72MHz
:
256KB
:
48KB
:
144Pins
:
BGA
:
112I/O's
:
CAN, I2C, SPI, USART, USB
:
2V
:
3.6V
:
STM32
:
STM32F1
:
Each
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.