Low

STM32F101VCT6 - 

ARM Microcontroller, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32bit, 36 MHz

STM32F101VCT6 - ARM Microcontroller, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32bit, 36 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F101VCT6
Order Code:
1624129
Product Range
STM32 Family STM32F1 Series Microcontrollers

Product Overview

The STM32F101VCT6 is a high density access line STM32 F1 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M3 RISC core operating at a 36MHz frequency, high speed embedded memories (Flash memory up to 256kB and SRAM up to 32KB) and an extensive range of enhanced peripherals and I/Os connected to two APB buses. This device offer one 12-bit ADCs, four general purpose 16-bit timers, as well as standard communication interfaces - up to two I²Cs, three SPIs and five USARTs.
  • 36MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
  • Single cycle multiplication and hardware division
  • Flexible static memory controller with 4 chip select
  • LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management
  • POR, PDR and programmable voltage detector (PVD)
  • 4 to 16MHz Crystal oscillator
  • Internal 8MHz factory trimmed RC
  • Internal 40kHz RC
  • PLL for CPU clock
  • 32kHz Oscillator for RTC with calibration
  • Sleep, stop and standby modes
  • VBAT supply for RTC and backup registers
  • Serial wire debug (SWD) and JTAG interfaces
  • 12-channel DMA Controller
  • Two watchdog timers (Independent and window)
  • SysTick Timer
  • 96-bit Unique ID

Applications

Automation & Process Control, Medical, Computers & Computer Peripherals, Communications & Networking, Industrial, Consumer Electronics, Security, Imaging, Video & Vision, Portable Devices

Product Information

:
STM32 Family STM32F1 Series Microcontrollers
:
ARM Cortex-M3
:
32bit
:
36MHz
:
256KB
:
32KB
:
100Pins
:
LQFP
:
80I/O's
:
I2C, SPI, USART
:
2V
:
3.6V
:
STM32
:
STM32F1
:
Each
:
To Be Advised
:
MSL 3 - 168 hours