Low

STM32F100C8T7B - 

ARM Microcontroller, Access Line, STM32 F1 ARM Cortex-M3 Microcontrollers, 32bit, 24 MHz, 64 KB

STM32F100C8T7B - ARM Microcontroller, Access Line, STM32 F1 ARM Cortex-M3 Microcontrollers, 32bit, 24 MHz, 64 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F100C8T7B
Order Code:
2333142
Product Range
STM32 F1 ARM Cortex-M3 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STM32F100C8T7B is a medium density access line STM32 F1 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M3 RISC core operating at a 24MHz frequency, high speed embedded memories (Flash memory up to 64kB and SRAM up to 8KB) and an extensive range of enhanced peripherals and I/Os connected to two APB buses. This device offer one 12-bit ADC, two 12-bit DACs, up to six general purpose 16-bit timers and an advanced-control PWM timer, as well as standard communication interfaces - up to two I²Cs, two SPIs, one HDMI CEC and three USARTs.
  • 24MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
  • Single cycle multiplication and hardware division
  • Clock, reset and supply management
  • POR, PDR and programmable voltage detector (PVD)
  • 4 to 24MHz Crystal oscillator
  • Internal 8MHz factory trimmed RC
  • Internal 40kHz RC
  • PLL for CPU clock
  • 32kHz Oscillator for RTC with calibration
  • Sleep, stop and standby modes
  • VBAT supply for RTC and backup registers
  • Serial wire debug (SWD) and JTAG interfaces
  • 7-channel DMA Controller
  • 2 x Watchdog timers (Independent and window)
  • SysTick Timer
  • 96-bit Unique ID

Applications

Automation & Process Control, Medical, Computers & Computer Peripherals, Communications & Networking, Industrial, Power Management, Consumer Electronics, Security, Imaging, Video & Vision, HVAC

Product Information

:
STM32 F1 ARM Cortex-M3 Microcontrollers
:
32bit
:
24MHz
:
64KB
:
8KB
:
48Pins
:
LQFP
:
37I/O's
:
ARM Cortex-M3
:
I2C, SPI, USART
:
2V
:
3.6V
:
Each
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

17 In stock

17 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.97 £ 3.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.97
10 + £1.66
25 + £1.63
50 + £1.59
100 + £1.57
250 + £1.56
500 + £1.55
1000 + £1.54
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.