Low

STM32F098CCT6 - 

ARM Microcontroller, Low Voltage Line, STM32 F0 ARM Cortex-M0 Microcontrollers, 32bit, 48 MHz

STM32F098CCT6 - ARM Microcontroller, Low Voltage Line, STM32 F0 ARM Cortex-M0 Microcontrollers, 32bit, 48 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F098CCT6
Order Code:
2488292
Product Range
STM32 F0 ARM Cortex-M0 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STM32F098CCT6 is an entry level STM32 F0 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M0 RISC core operating at a 48MHz frequency, high speed embedded memories (Flash memory up to 256kB and SRAM up to 32KB) and an extensive range of enhanced peripherals and I/Os. This device offer standard communication interfaces (two I²Cs, two SPIs, two I²Ss, one HDMI CEC and eight USARTs), one CAN, one 12-bit ADC, one 12-bit DAC with two channels, seven 16-bit timers, one 32-bit timer and an advanced control PWM timer.
  • CRC calculation unit
  • Low power modes - Sleep, stop
  • VBAT supply for RTC and backup registers
  • 4 to 32MHz Crystal oscillator
  • 32kHz Oscillator for RTC with calibration
  • Internal 8MHz RC with x6 PLL option
  • Internal 40kHz RC oscillator
  • Internal 48MHz Oscillator with automatic trimming
  • 12-channel DMA Controller
  • Two fast low-power analog comparators with programmable input and output
  • Up to 23 capacitive sensing channels for touchkey, linear and rotary touch sensors
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby
  • Independent and system watchdog timers
  • SysTick Timer
  • CAN interface
  • HDMI CEC, wakeup on header reception
  • Serial wire debug (SWD)
  • 96-bit Unique ID

Applications

Automation & Process Control, Portable Devices, Audio, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial, Security, Imaging, Video & Vision, HVAC

Product Information

:
STM32 F0 ARM Cortex-M0 Microcontrollers
:
32bit
:
48MHz
:
256KB
:
32KB
:
48Pins
:
LQFP
:
37I/O's
:
ARM Cortex-M0
:
CAN, I2C, SPI, USART
:
1.65V
:
1.95V
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

1,288 In stock

1,288 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 29/10/18
£4.01 £ 4.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.01
10 + £3.04
25 + £2.88
50 + £2.69
100 + £2.50
500 + £1.89
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.