Low

STMICROELECTRONICS  STM32F091CCT7  ARM Microcontroller, Access Line, ARM Cortex-M0, 32bit, 48 MHz, 256 KB, 32 KB, 48 Pins

STMICROELECTRONICS STM32F091CCT7
Manufacturer Part No:
STM32F091CCT7
Order Code:
2488289

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The STM32F091CCT7 is an entry level STM32 F0 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M0 RISC core operating at a 48MHz frequency, high speed embedded memories (Flash memory up to 256kB and SRAM up to 32KB) and an extensiv...
  • CRC calculation unit
  • Power-on/Power-down reset (POR/PDR)
  • Programmable voltage detector (PVD)
  • Low-power modes - Sleep, stop, standby
  • VBAT supply for RTC and backup registers
  • 4 to 32MHz Crystal oscillator
  • 32kHz Oscillator for RTC with calibration
  • Internal 8MHz RC with x6 PLL option
  • Internal 40kHz RC oscillator
  • Internal 48MHz Oscillator with automatic trimming
  • 12-channel DMA Controller
  • Two fast low-power analog comparators with programmable input and output
  • Up to 24 capacitive sensing channels for touchkey, linear and rotary touch sensors
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby
  • Independent and system watchdog timers
  • SysTick Timer
  • CAN interface
  • HDMI CEC, wakeup on header reception
  • Serial wire debug (SWD)
  • 96-bit Unique ID

Product Information

Architecture:
ARM Cortex-M0
No. of Bits:
32bit
CPU Speed:
48MHz
Program Memory Size:
256KB
RAM Memory Size:
32KB
No. of Pins:
48Pins
MCU Case Style:
LQFP
No. of I/O's:
37I/O's
Embedded Interface Type:
CAN, I2C, SPI, USART
Supply Voltage Min:
2V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
STM32 F0 ARM Cortex-M0 Microcontrollers
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Portable Devices;
  • Audio;
  • Communications & Networking;
  • Computers & Computer Peripherals;
  • Consumer Electronics;
  • Industrial;
  • Security;
  • Imaging, Video & Vision;
  • HVAC

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0026