Low

STM32F091CCT6J - 

ARM Microcontroller, Access Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0

STM32F091CCT6J - ARM Microcontroller, Access Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F091CCT6J
Order Code:
2488288
Product Range
STM32 Family STM32F0 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STM32F091CCT6J is an entry level STM32 F0 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M0 RISC core operating at a 48MHz frequency, high speed embedded memories (Flash memory up to 256kB and SRAM up to 32KB) and an extensive range of enhanced peripherals and I/Os. This device offer standard communication interfaces (two I²Cs, two SPIs, two I²Ss, one HDMI CEC and six USARTs), one CAN, one 12-bit ADC, one 12-bit DAC with two channels, seven 16-bit timers, one 32-bit timer and an advanced control PWM timer.
  • CRC calculation unit
  • Power-on/Power-down reset (POR/PDR)
  • Programmable voltage detector (PVD)
  • Low-power modes - Sleep, stop, standby
  • VBAT supply for RTC and backup registers
  • 4 to 32MHz Crystal oscillator
  • 32kHz Oscillator for RTC with calibration
  • Internal 8MHz RC with x6 PLL option
  • Internal 40kHz RC oscillator
  • Internal 48MHz Oscillator with automatic trimming
  • 12-channel DMA Controller
  • Two fast low-power analog comparators with programmable input and output
  • Up to 24 capacitive sensing channels for touchkey, linear and rotary touch sensors
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby
  • Independent and system watchdog timers
  • SysTick Timer
  • CAN interface
  • HDMI CEC, wakeup on header reception
  • Serial wire debug (SWD)
  • 96-bit Unique ID

Applications

Automation & Process Control, Portable Devices, Audio, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial, Security, Imaging, Video & Vision, HVAC

Product Information

:
STM32 Family STM32F0 Series Microcontrollers
:
ARM Cortex-M0
:
32bit
:
48MHz
:
256KB
:
32KB
:
48Pins
:
LQFP
:
37I/O's
:
CAN, I2C, SPI, USART
:
2V
:
3.6V
:
STM32
:
STM32F0
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.