2013/05/22

Spotted an Error? Print Page Share this page

STMICROELECTRONICS - STM3210CPRIMER - STM32F107VC, PRIMER, EVALUATION KIT

STMICROELECTRONICSSTM3210CPRIMER
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
STMICROELECTRONICS
Order Code:
1827405
Manufacturer Part No:
STM3210CPRIMER

Technical Data Sheet (164.32KB) EN
Technical Data Sheet (164.32KB) EN

Product Information
  • STM32F107VC, PRIMER, EVALUATION KIT
  • Silicon Manufacturer: STMicroelectronics
  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Silicon Core Number: STM32
  • Silicon Family Name: STM32F1xx
  • Kit Contents: EvoPrimer Base, STM3210CPRIM-D Target Board
  • Features: Ergonomic Design, MEMs-based Controls, Micro SD Card Connector
  • SVHC: No SVHC (18-Jun-2012)
  • Kit Features: STM32F Connectivity Line EvoPrimer has 256KB Flash, Mini-USB OTG Connector
  • MCU Supported Families: STM32
  • Type: Evaluation Kit
Find Similar Products grouped by common attributes

Availability

10 in stock for next working day delivery (UK stock)
6 in stock for next working day delivery (EU stock)
see cut-off times
10 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
6 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £61.72  

  1. Qty

Price

Qty List Price
1+  £61.72
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
STM32F107VCT6

STMICROELECTRONICS

MCU, 32B, CORTEXM3, 256K FLASH, 100LQFP

Controller Family/Series:STM32; Core Size:32bit; No. of I/O's:80; Supply Voltage Min:2V; Supply Voltage Max:3.6V;

382 in stock
cut-off times
382 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£9.41
10+
£7.47
25+
£6.96
50+
£6.72
more...
STM32L152VBT6

STMICROELECTRONICS

IC, MCU, 32 BIT, 128KB FLASH, 100 TQFP

Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:83; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V;

33 in stock
cut-off times
33 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£6.67
10+
£4.98
50+
£4.61
100+
£3.82
STM3210B-PRIMER

STMICROELECTRONICS

ARM, CORTEX-M3, STM32, LCD, EVAL KIT

Silicon Manufacturer:STMicroelectronics; Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Silicon Core Number:STM32; Available until stocks are exhausted Alternative available;

70 in stock
(Available Until Stocks Exhausted)
cut-off times
70 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£24.80
Related Videos
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(STMICROELECTRONICS) OR (Primary Platform) OR (STM3210CPRIMER)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support
 

Add Accessories

STMICROELECTRONICS STM32F107VCT6
1 Each
£9.41
STMICROELECTRONICS STM32L152VBT6
1 Each
£6.67
STMICROELECTRONICS STM3210B-PRIMER
1 Each
£24.80