Low

STMICROELECTRONICS  STEVAL-ILL028V1  STP1612PW05, LED DRIVER, DEMO BOARD

STMICROELECTRONICS STEVAL-ILL028V1
Technical Data Sheet (303.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

STEVAL-ILL028V1 demonstration board is an RGB LED driver for colour displays and backlighting, designed as a platform for demonstrating the performance of the STP1612PW05 independent PWM LED driver, controlled through an STM32 microcontroller SPI interface and DMA (optional). The board is equipped with a standard 20 pin JTAG connector allowing to debug and develop the STM32 microcontroller.
  • Three STP1612PW05 connected to 16 RBG highbrightness LEDs.
  • One STM32 microcontroller using an internal HS oscillator, ST1S10 switching DC/DC power supply
  • LED current regulation
  • Test points for each main signal
  • Error LED and overtemperature LED for each driver
  • 3 jumpers to disconnect the LEDs from the driver to test error detection mode
  • 3 jumpers to enable LED shorting from the driver to test error detection mode
  • Mini USB for board to PC connection

Product Information

Silicon Manufacturer:
-
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Core Number:
-
Silicon Family Name:
-
No. of Bits:
-
Kit Contents:
-
Product Range:
-
Features:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • LED Lighting

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85439000
Weight (kg):
.08

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.