Low

STEVAL-IDB002V1 - 

Development Board, Bluetooth, BlueNRG Low Energy Network Processor, STM32L151RB

STEVAL-IDB002V1 - Development Board, Bluetooth, BlueNRG Low Energy Network Processor, STM32L151RB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-IDB002V1
Order Code:
2442928
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STEVAL-IDB002V1 is a product Evaluation Board based on the BlueNRG device. The BlueNRG is a Bluetooth low energy 4.0 compliant low power network coprocessor. The STEVALIDB002V1 is composed of an RF daughterboard and a microcontroller motherboard. The RF daughterboard features the BlueNRG device, an SMA connector for an antenna or measuring instruments and an SPI connector for external microcontroller. The motherboard is based on the STM32L, acting as external microcontroller driving the BlueNRG device. A JTAG connector allows development of firmware on the microcontroller.
  • BlueNRG low power Bluetooth low energy network coprocessor
  • STM32L external microcontroller
  • Bluetooth low energy 4.0 master and slave compliant
  • +8dBm Maximum transmission power
  • Excellent receiver sensitivity (-88dBm)
  • SPI interface for external microcontroller

Applications

Embedded Design & Development, RF Communications

Product Information

:
Wireless Connectivity
:
STMicroelectronics
:
STM32L151RB, BlueNRG
:
Bluetooth
:
Mother Board STM32L151RB, Daughter Board BlueNRG, 2.4 GHz Bluetooth Antenna, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
5 in stock

Each

1+ £110.00

Related Searches

 

No Longer Manufactured

Alternatives Available

2709519 - Development Board, Bluetooth Low Energy, BlueNRG-MS Network Processor

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.