2013/05/19

Spotted an Error? Print Page Share this page

STMICROELECTRONICS - STD17NF03L-1 - MOSFET, N CH, 30V, 17A, IPAK

STMICROELECTRONICSSTD17NF03L-1
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
STMICROELECTRONICS
Order Code:
1752020
Manufacturer Part No:
STD17NF03L-1

Technical Data Sheet (310.11KB) EN
Technical Data Sheet (310.11KB) EN

Product Information
  • MOSFET, N CH, 30V, 17A, IPAK
  • Transistor Polarity: N Channel
  • Continuous Drain Current Id: 8.5A
  • Drain Source Voltage Vds: 30V
  • On Resistance Rds(on): 38mohm
  • Rds(on) Test Voltage Vgs: 10V
  • Threshold Voltage Vgs Typ: 1.5V
  • Power Dissipation Pd: 30W
  • Operating Temperature Range: -55°C to +175°C
  • Transistor Case Style: TO-251AA
  • No. of Pins: 3
  • Current Id Max: 17A
  • Package / Case: IPAK
  • Termination Type: Through Hole
  • Transistor Type: Power MOSFET
  • Voltage Vds Typ: 30V
  • Voltage Vgs Max: 16V
  • Voltage Vgs Rds on Measurement: 10V
Find Similar Products grouped by common attributes

Availability

Availability: No Longer Stocked

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(STMICROELECTRONICS) OR (MOSFETs) OR (STD17NF03L-1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support