Low

STBB3JR - 

DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.2V-5.5Vout, 2Aout, Flip Chip-20

STBB3JR - DC-DC Switching Buck-Boost Regulator, Adjustable, 1.8V-5.5Vin, 1.2V-5.5Vout, 2Aout, Flip Chip-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STBB3JR
Order Code:
2435566
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STBB3JR is a fixed frequency high efficiency buck-boost DC-to-DC Converter which provides output voltage from 1.2 to 5.5V starting from input voltage from 1.8 to 5.5V. The device can operate with input voltages higher than, equal to or lower than the output voltage making the product suitable for cell lithium-Ion applications where the output voltage is within the battery voltage range. The low-RDS(on) N-channel and P-channel MOSFET switches are integrated and contribute to achieve high efficiency. The MODE pin allows the selection between auto mode and forced PWM mode, taking advantage from either lower power consumption or best dynamic performance. The device also includes soft-start control, thermal shutdown and current limit.
  • Automatic transition between step-down and boost mode
  • Power save mode (PS) at light load
  • Load disconnect during shutdown
  • Shutdown function and soft-start
  • Typical efficiency higher than 94%
  • Adjustable switching frequency up to 2.4MHz (by external synchronous square signal)
  • Device quiescent current less than 50µA
  • 800mA Output current at 3.3V in boost mode (VIN 2V)
  • ±2% DC feedback voltage tolerance
  • <1µA Shutdown current

Applications

Power Management, Consumer Electronics

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Buck-Boost
:
1.8V
:
5.5V
:
1Outputs
:
Flip Chip
:
20Pins
:
2A
:
1.2V
:
5.5V
:
2MHz
:
85°C
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2435566RL Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2435566) x 1.93 = £1.93
Total Price: £1.93
Choose your packaging preference
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.