Low

SPV1020 - 

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 6.5V-40Vin, 6.5V-40Vout, 9Aout, PowerSSO-36

SPV1020 - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 6.5V-40Vin, 6.5V-40Vout, 9Aout, PowerSSO-36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPV1020
Order Code:
2296038
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SPV1020 is a monolithic 4-phase interleaved DC-DC Boost Converter designed to maximize the power generated by photovoltaic panels independent of temperature and amount of solar radiation. Optimization of the power conversion is obtained with embedded logic which performs the MPPT (max. power point tracking) algorithm on the PV cells connected to the converter. One or more converters can be housed in the connection box of the PV panels, replacing the bypass diodes. As the maximum power point is locally computed, the efficiency at system level is higher than that of conventional topologies, where the MPP is computed in the main centralized inverter. It operates at fixed frequency in PWM mode, where the duty cycle is controlled by the embedded logic running a Perturb&Observe MPPT algorithm.
  • Duty cycle controlled by MPPT algorithm with 0.2% accuracy
  • 6.5 to 40V Operating voltage range
  • Overvoltage, overcurrent, over-temperature protection
  • Interleaved 4-phase topology
  • Built-in soft-start
  • Up to 98% efficiency
  • Power capability 320W at 40V output
  • Automatic transition to burst mode for improved efficiency at low solar radiation
  • SPI interface

Applications

Power Management

Product Information

:
Boost (Step Up)
:
6.5V
:
40V
:
1Outputs
:
PowerSSO
:
36Pins
:
9A
:
6.5V
:
40V
:
150kHz
:
125°C
:
Cut Tape
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

41 In stock

9 in stock for next day delivery (Liege stock)

32 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
£7.08 £ 7.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.08
10 + £6.97
25 + £6.86
50 + £6.75
100 + £6.64
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.