Embedded Development Kits - ARM:
745 Products FoundFind a huge range of Embedded Development Kits - ARM at Farnell® UK. We stock a large selection of Embedded Development Kits - ARM, including new and most popular products from the world's top manufacturers including: Nxp, Stmicroelectronics, Renesas, Microchip & Analog Devices
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
No. of Bits
Kit Application Type
Silicon Family Name
Core Architecture
Application Sub Type
Core Sub-Architecture
Silicon Core Number
Kit Contents
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £88.070 | Min: 1 / Mult: 1 | STMicroelectronics | 32bit | - | STM32L1 | ARM | - | Cortex-M3 | STM32L152VB | Eval Board STM32L1, Game Controller Joystick, LCD, Accessories | - | |||||
Each | 1+ £13.660 | Min: 1 / Mult: 1 | NXP | 32bit | - | Kinetis - KL0 | ARM | - | Cortex-M0+ | MKL0 | Evaluation Board | - | |||||
Each | 1+ £12.380 5+ £12.130 | Min: 1 / Mult: 1 | NXP | 32bit | - | Kinetis - KL0 | ARM | - | Cortex-M0+ | KL02Z | Dev Board KL02Z | - | |||||
Each | 1+ £108.740 | Min: 1 / Mult: 1 | Atmel | 32bit | - | SAM4S | ARM | - | Cortex-M4 | SAM4S16C | Eval Board SAM4S16C | - | |||||
Each | 1+ £37.850 | Min: 1 / Mult: 1 | NXP | 32bit | - | Kinetis - K40 | ARM | - | Cortex-M4 | MK | Board Assembly, Flexible Silicone Enclosure, 3ft USB Cable, Getting Started DVD, Quick Start Guide | - | |||||
Each | 1+ £108.700 | Min: 1 / Mult: 1 | NXP | 32bit | - | Kinetis - K60 | ARM | - | Cortex-M4 | MK | TWR-K60F120M Board, Software DVD, Quick Start Document | - | |||||
Each | 1+ £155.170 | Min: 1 / Mult: 1 | STMicroelectronics | 32bit | - | STM32F3 | ARM | - | Cortex-M4 | STM32F303VE | Eval Board STM32F303VE | - | |||||
Each | 1+ £238.600 | Min: 1 / Mult: 1 | STMicroelectronics | 32bit | - | STM32G0 | ARM | - | Cortex-M0+ | STM32G081RBT6 | Eval Board STM32G081RBT6 | - | |||||
STMICROELECTRONICS | Each | 1+ £216.760 | Min: 1 / Mult: 1 | STMicroelectronics | 32bit | - | STM32 | ARM | - | Cortex-M33 | STM32U575AI | Eval Board STM32U575AI | - | ||||
Each | 1+ £101.220 | Min: 1 / Mult: 1 | Renesas | 16bit | - | RL78 | RL78/G23 | - | - | R7F100GSN2DFB | Evaluation Board R7F100GSN2DFB | RL78 Family, RL78/G2x Series, RL78/G23 Group Microcontrollers | |||||
2946738 RoHS | Each | 1+ £476.830 | Min: 1 / Mult: 1 | Renesas | 32bit | - | Synergy | ARM | - | Cortex-M4 | S7G2 | Demo Kit PE-HMI1, Display, J-link Lite, USB/Ethernet/Adapter Cable, Conn Plug, PoE Pwr Supply, QSG | - | ||||
2901260 RoHS | Each | 1+ £63.380 | Min: 1 / Mult: 1 | Microchip | 32bit | - | SAML10 | ARM | - | Cortex-M23 | ATSAML10E16A-AU | Xplained Pro Evaluation Kit ATSAML10E16A-AU | - | ||||
2797766 RoHS | Each | 1+ £916.300 | Min: 1 / Mult: 1 | NXP | 32bit | - | i.MX 6 | ARM | - | Cortex-A9 | MCIMX6DL | Dev Brd MCIMX6, LVDS Display & Speaker Brd, Pre-Assembled, Cable, 5V/5A Supply, Start Guide, 8GB SD | - | ||||
Each | 1+ £475.030 | Min: 1 / Mult: 1 | Atmel | 32bit | - | AT91SAM9xxx | ARM | - | ARM9 | SAM9XE | Board | - | |||||
2775181 RoHS | Each | 1+ £15.590 | Min: 1 / Mult: 1 | NXP | 32bit | - | LPC84x | ARM | - | Cortex-M0+ | LPCXpresso845-MAX | LPCXpresso845-MAX Development Board | - | ||||
ANALOG DEVICES | Each | 1+ £41.370 | Min: 1 / Mult: 1 | Microchip | 32bit | - | - | ARM | - | Cortex-M4F | MAX32660GTP+ | MAXNANOPWRBD# Circuit Board, MAX326325PICO JTAG Debugger/Programmer | - | ||||
Each | 1+ £102.070 | Min: 1 / Mult: 1 | NXP | 32bit | - | Kinetis K64 | ARM | - | Cortex-M4 | - | RDDRONE-CUPK64 Board, Cables, Hardware | - | |||||
Each | 1+ £41.230 | Min: 1 / Mult: 1 | Renesas | 32bit | - | RA | ARM | - | Cortex-M23 | RA2E2 | Evaluation Board R7FA2E2A72DNK, Micro USB Device Cable | RA Family, RA2 Series, RA2E2 Group Microcontrollers | |||||
Each | 1+ £365.500 | Min: 1 / Mult: 1 | Renesas | 32 / 64bit | - | RZ | ARM | - | Cortex-A55, Cortex-M33 | R9A07G044C22GBG | Module Board (SOM) R9A07G044C22GBG and Carrier Board | RZ Family, RZ/G Series, RZ/G2LC Group Microcontrollers | |||||
Each | 1+ £105.370 | Min: 1 / Mult: 1 | NXP | 32bit | - | Kinetis - KE18F | ARM | - | Cortex-M4F | MKE18F512VLL16 | Tower System module MKE18F512VLL16, Supporting Cable, Quick Start Guide | - | |||||
3464705 RoHS | MICROCHIP | Each | 1+ £325.010 | Min: 1 / Mult: 1 | Microchip | 32bit | - | SAMA5D2 | ARM | - | Cortex-A5 | ATSAMA5D2-ICP | Eval Board ATSAMA5D2-ICP, USB-A to USB Micro-Cable | - | |||
Each | 1+ £162.740 | Min: 1 / Mult: 1 | Atmel | 32bit | - | SAM4L | ARM | - | Cortex-M4 | ATSAM4LC4C | Eval Board ATSAM4LC4C | - | |||||
2528288 | Each | 1+ £139.290 | Min: 1 / Mult: 1 | Analog Devices | 32bit | - | - | ARM | - | Cortex-M4F | MAX32620, MAX32621 | Eval Brd MAX32620, ARM-USB-TINY-H JTAG Debugger w/ Ribbon Cable, 2 x Standard A-to-B Micro-USB Cable | - | ||||
Each | 1+ £47.010 | Min: 1 / Mult: 1 | Analog Devices | 32bit | - | - | ARM | - | Cortex-M4F | MAX32625 | Eval Board MAX32625 | - | |||||
ANALOG DEVICES | Each | 1+ £39.390 | Min: 1 / Mult: 1 | Analog Devices | 32bit | - | - | ARM | - | Cortex | MAX32672 | Eval Kit MAX32672 | - |