Please refer to product description
- Manufacturer:
- STMICROELECTRONICS
- Order Code:
- 1564299
- Manufacturer Part No:
- LD1585CV
-
- Technical Data Sheet (841.13KB) EN
- IC, REG LDO, 1.25 TO 28V, 5A, TO220
- Primary Input Voltage: 30V
- Output Voltage Fixed: 28V
- Dropout Voltage Vdo: 1.2V
- No. of Pins: 3
- Voltage Regulator Case Style: TO-220
- Operating Temperature Range: 0°C to +125°C
- SVHC: No SVHC (19-Dec-2011)
- Accuracy %: 1%
- Input Voltage Max: 30V
- No. of Outputs: 1
- Operating Temperature Max: 125°C
- Operating Temperature Min: 0°C
- Output Current Max: 5A
- Output Voltage: 28V
- Output Voltage Max: 28V
- Output Voltage Min: 1.25V
- Package / Case: TO-220
- Supply Voltage Max: 30V
- Voltage Regulator Type: LDO
Availability
|
Availability:
Out of Stock
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: N/A
- RoHS: Yes
- Weight (kg): 0.13
- Tariff No.: 85411000
-
Country of Origin:
CN
China
Country in which last significant manufacturing process was carried out



