Low

STMICROELECTRONICS  ESDALC5-1BM2  ESD Protection Device, 17.5 V, SOD-882, 2 Pins, 150 W

STMICROELECTRONICS ESDALC5-1BM2
Technical Data Sheet (487.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ESDALC5-1BM2 is a single-line low capacitance Transil™ Transient Surge Voltage Suppressor for ESD protection. It is designed to protect data lines or other I/O ports against ESD transients. It is ideal for applications where both reduced line capacitance and board space saving are required.
  • Bidirectional ESD protection
  • 5.8V Minimum breakdown voltage VBR
  • 26pF at 0V Low diode capacitance
  • <60nA at 5V Low leakage current
  • High ESD protection level
  • High integration
  • Suitable for high density boards
  • ECOPACK®2 compliant components
  • -55 to 150°C Operating junction temperature range

Product Information

Clamping Voltage Vc Max:
17.5V
Diode Case Style:
SOD-882
No. of Pins:
2Pins
Operating Voltage:
-
Power Dissipation Pd:
150W
Packaging:
Each
Product Range:
ESDAL Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Computers & Computer Peripherals;
  • Communications & Networking;
  • Imaging, Video & Vision;
  • Consumer Electronics;
  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.