STEINEL  COMBI CHECK 1.3  TESTER, VOLTAGE, 6V TO 690V

STEINEL COMBI CHECK 1.3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: 3695815
  • Manufacturer Part No COMBI CHECK 1.3

Product Overview


  • High ohm 2-pole voltage tester
  • Large range of voltage from 6-690 V and the peak current resistance of 6 kV
  • Tester is truly safe and very easy to use
  • Integral torch function
  • Tested and approved in accordance with EN61243-3 and VDE 0682 Part 401
Back to top

Product Information


  • Voltage Measuring Range AC 6V to 690V
  • Meter Display Type LED
  • Operating Temperature Min -10°C
  • Operating Temperature Max 55°C
  • Product Range -
  • Plug Type -
  • IP / NEMA Rating IP50
  • Battery Size Code 2 x AAA
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability: No Longer Manufactured


Alternatives

  • 2283600 - TESTER, VOLTAGE, COMBI CHECK
  • 2283697 - TESTER, VOLTAGE/CONTINUITY
 
 
Low

Legislation and Environmental


  • Country of Origin: Switzerland

    Country in which last significant manufacturing process was carried out

  • Tariff No: 90303310
  • Weight (kg): .2
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Alternatives
2283600
COMBI CHECK 2MM

COMBI CHECK 2MM

WEIDMULLER

TESTER, VOLTAGE, COMBI CHECK

Availability:​ 3 in stock

Price for: Each

1+ £49.13

Buy

see cut-off times

More stock available week commencing 12/09/16
2283697
FLUKE T90

FLUKE T90

FLUKE

TESTER, VOLTAGE/CONTINUITY

Availability:​ 134 in stock

Price for: Each

1+ £42.00 3+ £40.00 5+ £38.00

Buy

see cut-off times

More stock available week commencing 05/09/16

 

 

Customers Also Bought