2013/06/19

Spotted an Error? Print Page Share this page

STAGELINE - MR-108T - CASE, FLIGHT, TROLLEY, 7U

STAGELINEMR-108T
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
STAGELINE
Order Code:
8687498
Manufacturer Part No:
MR-108T

Technical Data Sheet (44.88KB) EN
Technical Data Sheet (44.88KB) EN

Product Information
  • CASE, FLIGHT, TROLLEY, 7U
  • Enclosure Material: ABS
  • Body Colour: Black
  • Cabinet Style: Stackable
  • Rack U Height: 7
  • External Height - Imperial: 16.93"
  • External Height - Metric: 430mm
  • External Width - Imperial: 22.05"
  • External Width - Metric: 560mm
  • External Depth - Imperial: 21.26"
  • External Depth - Metric: 540mm
  • Internal Depth - Imperial: 17.91"
  • Internal Depth - Metric: 455mm
  • Body Material: ABS
  • Colour: 8687498
  • External Depth: 540mm
  • External Height: 430mm
  • External Width: 560mm
  • Panel Width: 485mm
Find Similar Products grouped by common attributes

Availability

Availability: Out of Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(STAGELINE) OR (19" Cases) OR (MR-108T)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Why Choose Farnell?

  • Over 500,000 products
  • Free next day delivery
  • Over 3,000 leading manufacturers
  • The first for new technologies
  • Free technical support
  • 9/10 customers would recommend us
Learn More

 

Live Tech Support

Most Popular Enclosures Ranges