2014/07/30
 
 
 
Home > Manufacturers > SOURIAU > UTL Series – New Power Connectors
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email
SOURIA Logo

SOURIAU UTL Series – New Power Connectors

The new UTL connector and cable assembly series. Ideal for Indoor/Outdoor Lighting, Solar, Building/Factory Automation, Telecom infrastructure and more.

    • Compatitble  with UL 1598 & IEC 60598 standards
    • Dynamic Waterproof IP68/69K
    • Withstands vibrations according to standard
      IEC 60512-4 from 10 to 2000 Hz
    • Designed for overmolding
    • Secure against unwanted tampering
UTL Series – New Power Connectors

Product Description

Souriau’s UTL is a power connector intended for outdoor applications such as architectural and urban lighting, portable power tools, and telecom relays. Conforming to the latest UL and IEC standards it can handle currents up to 16 A and voltages up to 600 V.

Closed by a patented latch system which secures the connector, UTL features IP68/69K-rated ingress protection and compatible with the latest Underwriters Laboratories (UL) and International  Electrotechnical Commission (IEC) standards applicable to luminaries (UL 1598,  IEC 60598), telecom relays, and portable power tools.

Suited to the most demanding climates, it withstands all weather conditions, and in particular UV radiation, thanks to the use of a new moulded polyamide.

  • Compatitble  with UL 1598 & IEC 60598 standards
  • Dynmaic Waterproof IP68/69K
  • Withstands vibrations according to standard IEC 60512-4 from 10 to 2000 Hz
  • Designed for overmolding
  • Secure against unwanted tampering
  • Temperature Range = – 40 °C to + 105 °C
  • 1000 hrs salt spray resistant
  • UV Resistant

Everything You Need

In addition to offering UTL overmolded cable assembly test kits, Souriau also has a full range of a standard circular series cable assemblies supporting a one-stop shopping solution

All Weather Construction

Rated to Dynamic Waterproof IP68/69K and thanks to its polyamide construction UTL is particularly resistant to UV. Closed with a patented latch system UTL is secure against the elements.

Ideal For

  • Architectural Lighting
  • Urban Lighting
  • Feature Lighting
  • Portable Power Tools
 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics