Low

SMC  KM12-06-02-6  Manifold, One-Touch Fitting, KM Series, Female Thread, 6 Ports, 1/4"

SMC KM12-06-02-6
Technical Data Sheet (376.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connection Size:
6mm
Operating Pressure Max:
9.9bar
Operating Temperature Min:
-5°C
Operating Temperature Max:
60°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

Tariff No:
39174000
Weight (kg):
.81

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.