Texas-Instruments

Texas Instruments SimpleLink Wi-Fi CC3100 BoosterPack

The TI CC3100 BoosterPack enables you to add Wi-Fi to an external host microcontroller, providing all you need to easily create Internet of Things solutions.

  • U.FL connector and On-board chip antenna
  • 40 MHz crystal , 32KHz crystal and oscillator
  • 0.8 Mbit serial flash
  • Power from on-board LDO using USB OR 3.3V from MCU Launchpad
  • Two Push buttons & Four LEDs
Texas Instruments SimpleLink Wi-Fi CC3100 BoosterPack

Product Description

The Texas Instruments CC3100 BoosterPack dramatically simplifies the implementation of Internet connectivity and delivers the flexibility to add Wi-Fi to an external host microcontroller, providing all you need to easily create Internet of Things solutions – security, quick connection, cloud support and more.

The CC3100 can run on two AA batteries for over a year, which for the first time brings embedded Wi-Fi capabilities to battery-operated end-equipment.

The platform gives customers the flexibility to use any microcontroller (MCU) with the CC3100 device. This helps reduce development time, lower manufacturing costs, save board space, ease certification and minimise the RF expertise required.

The BoosterPack comes with driver support and SimpleLink Wi-Fi software SDK with 25+ sample applications, and documentation needed to use the SDK. It also contains the Flash Programmer, a Command Line Tool for flashing SW, Configuring Network and Software parameters (SSID, Access Point Channel, Network Profile etc), System and User Files (Certificates, Web pages etc).

The CC3100 Boosterpack can be connected to the TI MCU Launchpad; to a PC for MCU Emulation using SimpleLink Studio with CC31XXEMUBOOST; or to other platforms through pins (refer to Programming Guide).

Note: The CC3100 Boosterpack can’t be flashed (reprogrammed) without the use of the CC31XXEMUBOOST emulator.

Typical applications

Home automation; Safety and security; Health and fitness; Cloud connectivity / IoT; Smart plug; Metering.

 

CC3100BOOST BoosterPack

CC3100 SimpleLink Wi-Fi Internet-On-a-Chip; U.FL connector and On-board chip antenna; 40 MHz crystal , 32KHz crystal and oscillator; 0.8 Mbit serial flash; Power from on-board LDO using USB OR 3.3V from MCU Launchpad; Two Push buttons and Four LEDs ; LaunchPad Compatibility: MSP-EXP430F5529LP.

 

CC31XXEMUBOOST Emulator

FTDI debug support; Enables enumeration SPI & GPIO for SimpleLink Studio; Enumerates COM port for flashing; Enables network processor logger output (TX only); 2 USB ports; Boosterpack headers.

 

Product Series
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
CC31XXEMUBOOST
CC31XXEMUBOOST - Evaluation Module, WiFi, Advanced Emulation BoosterPack™, CC3100

2425501

TEXAS INSTRUMENTS - Evaluation Module, WiFi, Advanced Emulation BoosterPack™, CC3100

BOOSTERPACK SIMPLELINK WIFI ADV EMU; Kit Application Type:Wireless Development; Silicon Manufacturer:Texas Instruments; Silicon Core Number:-; Application Sub Type:WiFi; Kit Contents:CC31XXEMUBOOST board only; Product Range:-; SVHC:No SVHC (15-Jun-2015)

18 in stock

+ Check Stock & Lead Times

6 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

12 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 15 will be available for delivery on 07-May-2018
  • More stock available week commencing 28/05/18

    Each

    1+ £19.76

    Add
    Min: 1 Mult: 1
    TMDSCCS-MCUF01
    TMDSCCS-MCUF01 - SOFTWARE, IDE, CC STUDIO

    1855263

    TEXAS INSTRUMENTS - SOFTWARE, IDE, CC STUDIO

    SOFTWARE, IDE, CC STUDIO; Core Architecture:-; Supported Families:-; Software Edition:-; Licence Type:Floating; No. of User Licences:1; Supported Hosts:Windows; Product Range:-; SVHC:No SVHC (15-Jun-2015); Supported Devices:MSP430; Tool Function:Microcon

    No Longer Stocked