Low

SIMPLELED  05701R888880067CBBH  LED Module, Board + LED + Connector, Warm White, 3500 K, 201 lm

SIMPLELED 05701R888880067CBBH
Technical Data Sheet (949.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
LED Module Type:
Board + LED + Connector
LED Colour:
Warm White
CCT:
3500K
Luminous Flux @ Test:
201lm
Luminous Flux @ Max:
-
Power Rating:
3.2W
Supply Voltage:
9V
Forward Current @ Test:
350mA
Power Module Configuration:
Linear
Operating Temperature Min:
-20°C
Operating Temperature Max:
80°C
Packaging:
Each
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Denmark

Country in which last significant manufacturing process was carried out

Tariff No:
85319020
Weight (kg):
.01

Associated Products