Product Information
Alternatives for SI8600AC-B-IS
1 Product Found
Product Overview
The SI8600AC-B-IS is a bidirectional I²C Isolator with unidirectional digital channels. It is designed based on Silicon Labs proprietary RF isolation technology and offers shorter propagation delays, lower power consumption, smaller installed size and more stable operation with temperature and age versus optocouplers or other digital isolators. It includes hot-swap bidirectional SDA and/or SCL isolation channels with open-drain, 35mA sink capability that operate to a maximum frequency of 1.7MHz. It contains protection circuits to guard against data errors when an unpowered device is inserted into a powered system. Small size, low installed cost, low power consumption and short propagation delays make the Si860x family the optimum solution for isolating I²C and SMBus serial ports.
- Independent bidirectional SDA and SCL isolation channels
- Open drain outputs with 35mA sink current
- Up to 5000VRMS isolation
- 60-year Life at rated working voltage
- High electromagnetic immunity (EMI)
- Transient immunity 50 kV/µs
- AEC Qualified
Applications
Communications & Networking, Motor Drive & Control, Power Management, Medical
Technical Specifications
2Channels
5.5V
8Pins
-
Digital Isolator
-40°C
-
MSL 2A - 4 weeks
3V
NSOIC
-
-
3.75kV
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate