Low

SILICON LABS  EFM8SB10F8G-A-QSOP24  8 Bit Microcontroller, Sleepy Bee, EFM8SB1, 25 MHz, 8 KB, 512 Byte, 24 Pins, QSOP

SILICON LABS EFM8SB10F8G-A-QSOP24
Manufacturer Part No:
EFM8SB10F8G-A-QSOP24
Order Code:
2468089
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
EFM8SB1
CPU Speed:
25MHz
Program Memory Size:
8KB
RAM Memory Size:
512Byte
No. of Pins:
24Pins
MCU Case Style:
QSOP
No. of I/O's:
17I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
EFM8 Sleepy Bee Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0002