6ES7972-0AA02-0XA0 - 

Repeater, SIMATIC DP PLCs, RS485, Profibus, MPI Bus Systems

6ES7972-0AA02-0XA0 - Repeater, SIMATIC DP PLCs, RS485, Profibus, MPI Bus Systems

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
Simatic DP
Technical Datasheet:
See all Technical Docs

Product Information

Simatic DP
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6ES7972-0AA02-0XA0 is a Diagnostics Repeater that provides extensive diagnostics functions for physical line diagnostics in addition to the normal repeater functionality. This is suitable for automatic detection of transmission rates from 9.6kbit/s to 12Mbit/s are possible. The separation of segment 1 and segment 2 by means of switches is possible and decoupling of segment 1 and segment 2 in the case of static interference.
  • Housing to Degree of Protection IP20
  • 2 Terminal Blocks for Connecting the Segment
  • Terminal Block for Supply Voltage (24VDC External)
  • PG/OP Interface
  • For Increasing the Expansion in Industries
  • Commissioning Support Switches for Separation of Segments and Bus Activity Display
  • Connection of Profibus / MPI systems with nodes




45 In stock

2 in stock for next day delivery (Liege stock)

43 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 28/05/18
£488.00 £ 488.00
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + £488.00
5 + £404.00