Low

SIEMENS  6ED1 055-1MB00-0BA1  I/O MODULE, 4I/P, 4O/P, 12/24VDC

SIEMENS 6ED1 055-1MB00-0BA1
Technical Data Sheet (41.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Digital Inputs:
4
Supply Voltage:
24VDC
Product Range:
-
Supply Voltage Max:
24 VDC
Mounting Type:
DIN Rail
IP / NEMA Rating:
-
External Length / Height:
90 mm
SVHC:
No SVHC (17-Dec-2015)
External Depth:
55
Supply Voltage Min:
12 VDC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
85043180
Weight (kg):
.36

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.