WLL160-F420 - 

Photoelectric Sensor, W160 Series, Fibre Optic, 2000 mm, PNP, 10 V to 30 V

WLL160-F420 - Photoelectric Sensor, W160 Series, Fibre Optic, 2000 mm, PNP, 10 V to 30 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
WLL160 Series
Technical Datasheet:
See all Technical Docs

Product Overview

The WLL160-F420 is a Proximity switch with fibre optic cable, red light. Sensitivity setting with potentiometer, scaled. Large selection of LL3 fibre-optic cables switch-off delay 0 to 100ms. Contamination control output and test input for equipment and system testing. ABS housing. PNP open collector output. 4-pin M8 connection.
  • -25 to 55°C Operating temperature


Sensing & Instrumentation

Product Information

Fibre Optic
WLL160 Series
M8 Connector
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches


18 In stock

8 in stock for next day delivery (Liege stock)

10 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 23/04/18
£214.00 £ 214.00
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + £214.00
5 + £210.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.