Silicon Labs

Silicon Labs Si7013/20/21 Relative Humidity and Temperature Sensors

The Si701x/2x devices are Silicon Labs' second generation family of relative humidity and temperature sensors.

  • 0 to 100% RH operating range
  • Up to -40 to +125 °C operating range
  • Wide operating voltage range (1.9 to 3.6 V)
  • Low Power Consumption: 1.9 μW average power at 3.3V and 1 sample per second
  • I²C host interface

Product Description

The Si701x/2x devices are Silicon Labs' second generation family of relative humidity and temperature sensors.
All members of this device family combine fully factory-calibrated humidity and temperature sensor elements with an analogue to digital converter signal processing and an I2C host interface.

Patented use of industry-standard low-K polymer dielectrics provides excellent accuracy and long term stability along with low drift and low hysteresis.
The innovative CMOS design also offers the lowest power consumption in the industry for a relative humidity and temperature sensor. Designers will appreciate the unique set of features offered by the Si701x/2x family.

With full factory calibration Si701x/2x devices require no additional RH/temperature calibration during PCB assembly. For protection against dust dirt and chemical contaminants during PCB reflow and during device operation all members of the Si701x/2x family can be fitted with an optional factory-installed cover.
In addition designs that require two-zone temperature sensing will benefit from the Si7013's auxiliary sensor input with programmable linearisation.

Relative Humidity Sensor

Si7013/21: ± 3% RH (maximum) @ 0-80% RH; Si7020: ± 4% RH (maximum) @ 0-80% RH.

Temperature Sensor

±0.4 °C accuracy (maximum) @ -10 to +85 °C.

Typical applications

Asset and goods tracking; Automotive climate control and de-fogging; Baby monitor; Continuous positive airway pressure (CPAP) machine; Flood and water detector; Gas fire and smoke detector; Handset/smart phone; Industrial HVAC/R; Laptop/tablet; Laser printer; Micro-environments/datacentres; PLC and IO modules; Remote telemetry units; Test and measurement; Thermostats/humidistats; Ventilating and air conditioning systems; Weather station; Wind power inverter; Windshield and rearview mirror systems; Wireless base stations; Wireless sensor networks.

Product Series
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
SI7021-A10-GM1
SI7021-A10-GM1 - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 6 Pins

2422570

SILICON LABS - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 6 Pins

TEMP/HUM SENSOR, 0.4DEG CEL, DFN-6; IC Output Type:Digital; Sensing Accuracy Range:± 0.4°C; Sensing Temperature Min:-10°C; Sensing Temperature Max:85°C; Sensor Case Style:DFN; No. of Pins:6Pins; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Packaging

1 in stock

+ Check Stock & Lead Times

1 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

Each

Available until stock is exhausted

1+ £3.69 10+ £3.46 25+ £3.20 50+ £3.10 100+ £3.02 250+ £2.95 500+ £2.90 More Pricing...

Add
Min: 1 Mult: 1
SI7013-A10-GM
SI7013-A10-GM - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 10 Pins

2422562

SILICON LABS - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 10 Pins

TEMP/HUM SENSOR, 0.4DEG CEL, DFN-10; IC Output Type:Digital; Sensing Accuracy Range:± 0.4°C; Sensing Temperature Min:-10°C; Sensing Temperature Max:85°C; Sensor Case Style:DFN; No. of Pins:10Pins; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Packagi

No Longer Manufactured

SI7013-A10-GM1
SI7013-A10-GM1 - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 10 Pins

2422561

SILICON LABS - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 10 Pins

TEMP/HUM SENSOR, 0.4DEG CEL, DFN-10; IC Output Type:Digital; Sensing Accuracy Range:± 0.4°C; Sensing Temperature Min:-10°C; Sensing Temperature Max:85°C; Sensor Case Style:DFN; No. of Pins:10Pins; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Packagi

No Longer Manufactured

SI7013-A10-IM
SI7013-A10-IM - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 10 Pins

2422564

SILICON LABS - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 10 Pins

TEMP/HUM SENSOR, 0.4DEG CEL, DFN-10; IC Output Type:Digital; Sensing Accuracy Range:± 0.4°C; Sensing Temperature Min:-10°C; Sensing Temperature Max:85°C; Sensor Case Style:DFN; No. of Pins:10Pins; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Packagi

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 04/06/18 Contact me when back in stock

Each

1+ £4.32 10+ £4.02 25+ £3.86 50+ £3.75 100+ £3.65 250+ £3.56 500+ £3.47 More Pricing...

Add
Min: 1 Mult: 1
SI7013-A10-IM1
SI7013-A10-IM1 - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 10 Pins

2422563

SILICON LABS - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 10 Pins

TEMP/HUM SENSOR, 0.4DEG CEL, DFN-10; IC Output Type:Digital; Sensing Accuracy Range:± 0.4°C; Sensing Temperature Min:-10°C; Sensing Temperature Max:85°C; Sensor Case Style:DFN; No. of Pins:10Pins; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Packagi

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 04/06/18 Contact me when back in stock

Each

1+ £4.75 10+ £4.42 25+ £4.25 50+ £4.12 100+ £4.02 250+ £3.92 500+ £3.82 More Pricing...

Add
Min: 1 Mult: 1
SI7020-A10-GM
SI7020-A10-GM - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 6 Pins

2422567

SILICON LABS - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 6 Pins

TEMP/HUM SENSOR, 0.4DEG CEL, DFN-6; IC Output Type:Digital; Sensing Accuracy Range:± 0.4°C; Sensing Temperature Min:-10°C; Sensing Temperature Max:85°C; Sensor Case Style:DFN; No. of Pins:6Pins; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Packaging

No Longer Manufactured

SI7020-A10-GM1
SI7020-A10-GM1 - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 6 Pins

2422565

SILICON LABS - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 6 Pins

TEMP/HUM SENSOR, 0.4DEG CEL, DFN-6; IC Output Type:Digital; Sensing Accuracy Range:± 0.4°C; Sensing Temperature Min:-10°C; Sensing Temperature Max:85°C; Sensor Case Style:DFN; No. of Pins:6Pins; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Packaging

No Longer Manufactured

SI7020-A10-IM
SI7020-A10-IM - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 6 Pins

2422569

SILICON LABS - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 6 Pins

TEMP/HUM SENSOR, 0.4DEG CEL, DFN-6; IC Output Type:Digital; Sensing Accuracy Range:± 0.4°C; Sensing Temperature Min:-10°C; Sensing Temperature Max:85°C; Sensor Case Style:DFN; No. of Pins:6Pins; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Packaging

No Longer Manufactured

SI7020-A10-IM1
SI7020-A10-IM1 - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 6 Pins

2422568

SILICON LABS - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 6 Pins

TEMP/HUM SENSOR, 0.4DEG CEL, DFN-6; IC Output Type:Digital; Sensing Accuracy Range:± 0.4°C; Sensing Temperature Min:-10°C; Sensing Temperature Max:85°C; Sensor Case Style:DFN; No. of Pins:6Pins; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Packaging

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 04/06/18 Contact me when back in stock

Each

1+ £4.60 10+ £3.81 25+ £3.42 50+ £3.15 100+ £2.94 250+ £2.79 500+ £2.68 More Pricing...

Add
Min: 1 Mult: 1
SI7021-A10-GM
SI7021-A10-GM - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 6 Pins

2422571

SILICON LABS - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 6 Pins

TEMP/HUM SENSOR, 0.4DEG CEL, DFN-6; IC Output Type:Digital; Sensing Accuracy Range:± 0.4°C; Sensing Temperature Min:-10°C; Sensing Temperature Max:85°C; Sensor Case Style:DFN; No. of Pins:6Pins; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Packaging

No Longer Manufactured

SI7021-A10-IM
SI7021-A10-IM - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 6 Pins

2422573

SILICON LABS - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 6 Pins

TEMP/HUM SENSOR, 0.4DEG CEL, DFN-6; IC Output Type:Digital; Sensing Accuracy Range:± 0.4°C; Sensing Temperature Min:-10°C; Sensing Temperature Max:85°C; Sensor Case Style:DFN; No. of Pins:6Pins; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Packaging

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 04/06/18 Contact me when back in stock

Each

1+ £3.53 10+ £3.31 25+ £3.06 50+ £2.96 100+ £2.88 250+ £2.82 500+ £2.77 More Pricing...

Add
Min: 1 Mult: 1
SI7021-A10-IM1
SI7021-A10-IM1 - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 6 Pins

2422572

SILICON LABS - Temperature Sensor IC, Digital, ± 0.4°C, -10 °C, 85 °C, DFN, 6 Pins

TEMP/HUM SENSOR, 0.4DEG CEL, DFN-6; IC Output Type:Digital; Sensing Accuracy Range:± 0.4°C; Sensing Temperature Min:-10°C; Sensing Temperature Max:85°C; Sensor Case Style:DFN; No. of Pins:6Pins; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Packaging

No Longer Manufactured