2014/10/23
 
 
 
Home > Manufacturers > Silicon Labs > Si4464 - Low Current Transceiver
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email
Silicon Labs

Silicon Labs Si4464 - High Performance, Low Current Transceiver

The Silicon Labs EZRadioPRO Si446x transceiver family offers industry-leading, best-in-class RF performance.

  • Frequency range = 119-960 MHz
  • Receive sensitivity = -126 dBm
  • Maximum output power = +20dBm
  • PA support for +27 or +30 dBm
  • Low active power consumption
Silicon Labs Si4464 - High Performance, Low Current Transceiver

Product Description

The Silicon Labs EZRadioPRO Si446x transceiver family offers industry-leading, best-in-class RF performance.
This results in extended wireless range and meets the industry's most stringent narrowband regulatory standards while delivering a superior cost-to-benefits solution for designers.

The transceivers achieve this extended range by leveraging best-in-class performance specifications in transmit output power (+20 dBm), sensitivity (-126 dBm), link budget (146 dB) and RX adjacent channel selectivity (58 dB).
The Si446x transceivers also feature a patented antenna diversity algorithm. This has been developed to counteract the effects of multipath and fading, effectively doubling the wireless range in these environments.

Power consumption

The Si4460 active mode TX current consumption of 18 mA at +10 dBm and RX current of 10 mA, coupled with extremely low standby current and fast wake times, ensure extended battery life in the most demanding applications.

Compliance

The devices can meet worldwide regulatory standards: FCC, ETSI, and ARIB. All devices are designed to be compliant with 802.15.4g and Wmbus smart metering standards. The devices are highly flexible and can be configured via the Wireless Development Suite (WDS) available on the Silicon Labs web site.

Typical applications

Smart metering (802.15.4g & MBus), Remote control, Home security and alarm, Telemetry, Garage and gate openers, Remote keyless entry, Home automation, Industrial control, Sensor networks, Health monitors and Electronic shelf labels.

 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics