Low

SHURE  AVSM58-LC  SHURE MICROPHONE

SHURE AVSM58-LC
Technical Data Sheet (103.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Directivity:
Omnidirectional
Output Impedance:
150ohm
Frequency Response Min:
50Hz
Frequency Response Max:
15000Hz
Sensitivity:
-54.5dBV/Pa
Connector Type:
3 Way XLR
Lead Length:
-
Product Range:
-
Impedance:
150 ohm
External Length / Height:
162 mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85184080
Weight (kg):
.8

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.